GA CSHPM1.23-LPLR-W3

ams OSRAM
720-GACSHPM123LPLRW3
GA CSHPM1.23-LPLR-W3

Tillverk:

Beskrivning:
Enfärgade lysdioder AMBER SMD LED OSLON SSL 150
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
17,49 kr 17,49 kr
12,51 kr 125,10 kr
9,57 kr 957,00 kr
8,14 kr 4 884,00 kr
7,71 kr 9 252,00 kr
7,32 kr 21 960,00 kr
6,33 kr 34 182,00 kr
6,16 kr 62 832,00 kr

Produktattribut Attributvärde Välj attribut
ams OSRAM
Produktkategori: Enfärgade lysdioder
RoHS-direktivet:  
Amber LEDs
SMD/SMT
SMD-2
617 nm
Amber
100 lm
350 mA
2.1 V
740 mW
Colorless
2.14 mm
Dome
Clear
Märke: ams OSRAM
Höjd: 1.51 mm
Längd: 3 mm
Ljusintensitet: 20.6 cd
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 40 C
Fuktkänsliga: Yes
Produkttyp: Single Color LEDs
Fabriksförpackningskvantitet: 600
Underkategori: LEDs
Typ: Single Color LEDs
Bredd: 3 mm
Visningsvinkel: 150 deg
Del # Alias: Q65113A6988
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
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

OSLON® SSL LEDs

ams OSRAM OSLON® SSL LEDs deliver the high efficacy that is necessary for professional indoor and outdoor lighting. The ceramic-based package with its superior corrosion robustness addresses perfectly the needs for long lifetime applications.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.