DEMO_LE RTDUW S2WN_RGBW

720-DEMORGBWA2524
DEMO_LE RTDUW S2WN_RGBW

Tillverk:

Beskrivning:
LED-belysningsutvecklingsverktyg Demo Kit RGBW OSTAR Stage

Livscykel:
Utgående:
Schemalagd för inkurans och kommer att avvecklas av tillverkaren.

På lager: 1

Lager:
1 Kan skickas omedelbart
Partier som är större än 1 kommer att omfattas av ett krav på minimibeställning.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
711,05 kr 711,05 kr

Produktattribut Attributvärde Välj attribut
ams OSRAM
Produktkategori: LED-belysningsutvecklingsverktyg
RoHS-direktivet:  
Demonstration Kits
LE RTDUW S2WN_RGBW LED Lighting
Bulk
Märke: ams OSRAM
Produkttyp: LED Lighting Development Tools
Fabriksförpackningskvantitet: 5
Underkategori: Development Tools
Del # Alias: Q65113A2524
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
8539520000
CAHTS:
8539520000
USHTS:
8539520091
KRHTS:
8539520000
MXHTS:
8539500100
BRHTS:
85395200
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tyskland
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.