CMV2000-2E5M1LP

ams OSRAM
469-CMV2000-2E5M1LP
CMV2000-2E5M1LP

Tillverk:

Beskrivning:
Bildsensorer Image Sensor
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
30 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 60   Flera: 60
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2 320,45 kr 139 227,00 kr

Produktattribut Attributvärde Välj attribut
ams OSRAM
Produktkategori: Bildsensorer
RoHS-direktivet:  
Area Scan Sensor
2048 H x 1088 V
Monochrome
- 30 C
+ 70 C
2 Megapixels
340 fps
5.5 um x 5.5 um
LGA-95
3.3 V
Tray
Märke: ams OSRAM
Produkttyp: Image Sensors
Serie: CMV2000
Fabriksförpackningskvantitet: 60
Underkategori: Sensors
Maximal matningsspänning: 3.4 V
Minimal matningsspänning: 2 V
Del # Alias: 301800006 Q65114A0009
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
8542390090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Belgien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

CMOSIS CMV 2000 bildsensorer

CMOSIS CMV2000 Image Sensor is a high sensitivity, pipelined global shutter CMOS image sensor with 2048 x 1088 pixel resolution capable of HD format. Pipelining allows exposure during read out. The state-of-the-art pixel architecture offers true correlated double sampling (CDS) reducing the fixed pattern noise and dark noise significantly. The imager integrates 16 LVDS channels each running at 480Mbps resulting in a 340fps frame rate at full resolution at 10-bit per pixel. Driving and read-out are programmed over a serial peripheral interface. An internal timing generator produces the signals needed for read-out and exposure control of the image sensor. External exposure triggering remains possible. A 12-bit per pixel mode is available at a reduced frame rate.
Learn More

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.