CMV2000-2E12M1PP

ams OSRAM
469-CMV2000-2E12M1PP
CMV2000-2E12M1PP

Tillverk:

Beskrivning:
Bildsensorer AREA SENSORS, MCM
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
30 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 60   Flera: 60
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2 473,51 kr 148 410,60 kr

Produktattribut Attributvärde Välj attribut
ams OSRAM
Produktkategori: Bildsensorer
RoHS-direktivet:  
Area Scan Sensor
2048 H x 1088 V
Monochrome
- 30 C
+ 70 C
2 Megapixels
340 fps
5.5 um x 5.5 um
PGA-95
3.3 V
Tray
Märke: ams OSRAM
Fuktkänsliga: Yes
Produkttyp: Image Sensors
Serie: CMV2000
Fabriksförpackningskvantitet: 60
Underkategori: Sensors
Maximal matningsspänning: 3.4 V
Minimal matningsspänning: 2 V
Del # Alias: 301770007 Q65114A0002
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Belgien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

CMV Image Sensors

ams OSRAM CMV Image Sensors are 300kpix to 20Mpix image sensors with pipelined global shutter pixels that allow exposure during read-out while performing correlated double sampling (CDS) operation. The image data is read out serially through 16x low-voltage differential signaling (LVDS) channels with 10- or 12-bit resolution.