ATCX-00

ams OSRAM
985-ATCX-00
ATCX-00

Tillverk:

Beskrivning:
VCSEL-lasrar HIGH-POWER FLOOD ILLUMINATOR
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
27 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 4000   Flera: 4000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
61,90 kr 247 600,00 kr

Produktattribut Attributvärde Välj attribut
ams OSRAM
Produktkategori: VCSEL-lasrar
RoHS-direktivet:  
VCSEL Lasers
- 40 C
+ 105 C
Märke: ams OSRAM
Serie: EGA2000
Fabriksförpackningskvantitet: 4000
Våglängd: 940 nm
Del # Alias: Q65114A0132
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
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

EGA2000 Industrial High Power Flood Illuminators

ams OSRAM EGA2000 Industrial High Power Flood Illuminators are composed of a VCSEL die and a micro-lens array (MLA). These are embedded in a package assembled with ams' state-of-the-art component manufacturing processes. The MLA enables an optimized field of illumination for different options of field of view of cameras depending on the applications: narrow, wide, and ultra-wide.