AS6219-AWLT-S

ams OSRAM
985-AS6219-AWLT-S
AS6219-AWLT-S

Tillverk:

Beskrivning:
Temperatursensorer för kortfäste Digital temperature sensor, I2C interface, 8 address options

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
22 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 500   Flera: 500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 500)
2,25 kr 1 125,00 kr
2,10 kr 2 100,00 kr
1,94 kr 3 880,00 kr
1,87 kr 9 350,00 kr

Produktattribut Attributvärde Välj attribut
ams OSRAM
Produktkategori: Temperatursensorer för kortfäste
RoHS-direktivet:  
Digital
- 40 C
+ 125 C
WLCSP-6
I2C
1.71 V
3.6 V
16 bit
No Shutdown
SMD/SMT
Reel
Märke: ams OSRAM
Arbetsström: 100 mA
Produkt: Temperature Sensor
Produkttyp: Board Mount Temperature Sensor ICs
Serie: AS6219
Fabriksförpackningskvantitet: 500
Underkategori: Sensors
Del # Alias: Q65115A3233
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Österrike
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

AS621x Digital Temperature Sensors

ams OSRAM AS621x Digital Temperature Sensors are a complete digital sensor system. It features eight I2C addresses to serve complex design needs. This feature is especially useful during the product prototyping phase, when several heat-sensitive areas may need to be monitored without requiring additional system application processor resources. These sensors are a fully calibrated and linearized sensor system that is easy to integrate into any digital system. The family has different temperature accuracies to give the ideal option for the customer's needs. The integrated alarm functionality enables the microcontroller to wake up at defined temperature thresholds. An internal voltage regulator allows stable accuracy independent of the supply voltage between 1.71V and 3.6V. For power-sensitive applications, the ams OSRAM AS621x Digital Temperature Sensors can enter a low-power wait mode with a current consumption of 0.1μA.