AS6212-DK

ams OSRAM
985-AS6212-DK
AS6212-DK

Tillverk:

Beskrivning:
Utvecklingsverktyg med temperatursensor TEMPERATURE SENSORS

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
7 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
592,54 kr 592,54 kr

Produktattribut Attributvärde Välj attribut
ams OSRAM
Produktkategori: Utvecklingsverktyg med temperatursensor
RoHS-direktivet:  
Demonstration Kits
Temperature Sensor
AS6212
Märke: ams OSRAM
Produkttyp: Temperature Sensor Development Tools
Serie: AS621x
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Del # Alias: 990601088 Q65114A1510
Enhetens vikt: 168,495 g
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
8543709990
USHTS:
9025198085
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tyskland
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

AS621x Demo Kit

ams OSRAM AS621x Demo Kit offers an easy-to-use exploration of the ams digital temperature sensors. The kit features a wireless interface that enables communication with your device. By downloading the companion app from the Apple App Store or Google Play Store, users can modify all sensor settings and observe the impact on power consumption and conversion rate. All three demos could be paired up simultaneously to find the optimal settings for user needs. It even enables the recording of temperature sequences to compare them with different settings of the temperature sensor demo. The app also provides basic information about the product and helps to understand the principles of the alert mode. The demo kit includes an AS621x temperature button and a CR2023 coin cell. By pulling the flap, the demo is enabled and is ready to be paired with the app.