AS1181 WLP LF T&R

ams OSRAM
985-AS1181WLPLFT&R
AS1181 WLP LF T&R

Tillverk:

Beskrivning:
LED-belysningsdrivkretsar 8-CH Eye-Safety LED Driver for AR/VR

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1000)
12,08 kr 12 080,00 kr

Produktattribut Attributvärde Välj attribut
ams OSRAM
Produktkategori: LED-belysningsdrivkretsar
RoHS-direktivet:  
8 Output
PWM
66 mA
WLCSP-28
5.5 V
2.6 V
AS1181
- 20 C
+ 85 C
Illumination Time Monitor
Reel
Märke: ams OSRAM
Ingångsspänning: 2.6 V to 5.5 V
Monteringsstil: SMD/SMT
Antal kanaler: 8 Channel
Pd - Effektavledning: 1.4 mW
Produkt: LED Drivers
Produkttyp: LED Lighting Drivers
Fabriksförpackningskvantitet: 1000
Underkategori: Driver ICs
Strömstyrka - Max: 100 mA
Typ: LED/VCSEL Driver
Del # Alias: Q65113A9356
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
8542399000
USHTS:
8542390000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

AS1181 åttakanalig LED/VCSEL-drivkrets

ams OSRAM AS1181 Eight-Channel LED/VCSEL Driver is a highly integrated self-contained driver for near-to-eye applications such as Augmented Reality (AR) and Virtual Reality (VR) glasses. The AS1181 incorporates extended safety monitoring functions to ensure safe operation for the eyes. The safety monitors comprise LED short detection, LED overcurrent protection, LED open detection, LED on-time monitor, as well as temperature shutdown and a built-in self-test (BIST).

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.