AS1163B-AQFM QFN16

ams OSRAM
985-AS1163BAQFMQFN16
AS1163B-AQFM QFN16

Tillverk:

Beskrivning:
LED-belysningsdrivkretsar Automotive 6-output Stand-Alone Intelligent LED Driver IC

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1000)
6,94 kr 6 940,00 kr
6,55 kr 13 100,00 kr
6,43 kr 32 150,00 kr

Liknande produkt

ams OSRAM AS1163B-AQFT QFN16
ams OSRAM
LED-belysningsdrivkretsar Automotive 6-output Stand-Alone Intelligent LED Driver IC
Ny produkt: Nytt från denna tillverkare.

Produktattribut Attributvärde Välj attribut
ams OSRAM
Produktkategori: LED-belysningsdrivkretsar
RoHS-direktivet:  
6 Output
QFN-16
5.5 V
4.3 V
- 40 C
+ 125 C
Reel
Märke: ams OSRAM
Avbländning: PWM
Ingångsspänning: 4.3 V to 5.5 V
Fuktkänsliga: Yes
Monteringsstil: SMD/SMT
Antal kanaler: 2 Channel
Pd - Effektavledning: 600 mW
Produkt: LED Drivers
Produkttyp: LED Lighting Drivers
Fabriksförpackningskvantitet: 1000
Underkategori: Driver ICs
Typ: Automotive
Del # Alias: Q65113A9901
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
8542399000
USHTS:
8542390090
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
IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.