IXD1504A2017R-G

ZiLOG
692-IXD1504A2017R-G
IXD1504A2017R-G

Tillverk:

Beskrivning:
Linjära spänningsregulatorer 0.6uA Ultra Low Quiescent Current Small Voltage Regulator

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 40000   Flera: 5000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 5000)
1,77 kr 70 800,00 kr

Produktattribut Attributvärde Välj attribut
ZiLOG
Produktkategori: Linjära spänningsregulatorer
RoHS-direktivet:  
Reel
Märke: ZiLOG
Produkttyp: Linear Voltage Regulators
Fabriksförpackningskvantitet: 5000
Underkategori: PMIC - Power Management ICs
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
8542399000
USHTS:
8542390090
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
IXD1504 Voltage Regulators

Zilog / IXYS IXD1504 Voltage Regulators are highly accurate CMOS voltage regulators with a very low 0.6μA supply current. These regulators are capable of providing very accurate output voltage even at load current as low as 1μA and hence are ideally suited for battery-powered applications. The IXD1504 regulators feature a reference voltage source, an error amplifier, a driver transistor, over-current protection circuit, and a phase compensation circuit. The excellent internal phase compensation allows the IXD1504 to operate either with a low ESR ceramic output capacitor CL or even without it. These voltages regulators are available in SOT-25, SSOT-24, or USPN-4B02 packages. Typical applications include mobile phones, cameras, VCRs, and various portable equipment.