PJS008-2003-0

Yamaichi Electronics
945-PJS008-2003-0
PJS008-2003-0

Tillverk:

Beskrivning:
Minneskortskontakter MicroSD Crd Conn SMT Revrs Mnt Push-Push

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.
Mouser säljer för närvarande inte den här produkten i din region.

Tillgänglighet

Lager:

Produktattribut Attributvärde Välj attribut
Yamaichi Electronics
Produktkategori: Minneskortskontakter
Leveransrestriktioner:
 Mouser säljer för närvarande inte den här produkten i din region.
RoHS-direktivet:  
Card Connectors
microSD
8 Contact
1 Row
1.10 mm
SMD/SMT
500 mA
PCB Mount
Gold
Reel
Cut Tape
MouseReel
Märke: Yamaichi Electronics
Kontaktmaterial: Copper Alloy
Införing - extraktionsstil: Push-Push
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 55 C
Monteringstyp: Reverse
Orientering: Horizontal
Produkttyp: Memory Card Connectors
Serie: PJS008
Fabriksförpackningskvantitet: 1000
Underkategori: Memory Connectors & Sockets
Märkspänning: 50 V
Enhetens vikt: 3,484 g
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
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Memory Card Connectors

Yamaichi Electronics Memory Card Connectors are designed for mobile memory products, providing critical components for devices ranging from consumer electronics to portable industrial measurement equipment. The increased demand for more compact and lightweight mobile devices requires components with ultra-compact physical dimensions, such as Micro SD and Micro-SIM cards, which offer smaller and thinner mechanical structures. Yamaichi Electronics Memory Card Connectors are designed to meet these challenges.

PJS microSD™ Card Connectors

Yamaichi PJS microSD™ Card Connectors feature a super low profile and a brake mechanism to prevent card loss during push-push ejection. Additional features include mis-insertion prevention, push-lock/push-eject mechanisms, and a switch for automatic card recognition. Yamaichi PJS microSD Card Connectors offer a 0.5A rated current, 50VAC RMS, and a durability rating of 10,000 mating cycles in office environments and 3000 mating cycles in harsh environments.