UES08A03L05

YAGEO
603-UES08A03L05
UES08A03L05

Tillverk:

Beskrivning:
ESD-skyddsdioder/TVS-dioder TVS ESD, SOIC-08, 3.3V, 25V, Reel
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
26 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 25000   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
9,93 kr 248 250,00 kr

Produktattribut Attributvärde Välj attribut
YAGEO
Produktkategori: ESD-skyddsdioder/TVS-dioder
RoHS-direktivet:  
Unidirectional
5 Channel
3 V
SMD/SMT
7.5 V
3.5 V
SOIC-08
600 W
- 55 C
+ 150 C
Reel
Märke: YAGEO
Produkt: ESD Suppressors
Fabriksförpackningskvantitet: 2500
Underkategori: ESD Protection Diodes / TVS Diodes
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
8536300000
USHTS:
8541100080
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Electrostatic Discharge (ESD) Protection Devices

YAGEO Electrostatic Discharge (ESD) Solutions have precise voltage clamping capability, a 2.8V to 36V working voltage range, low capacitance, and various packages. These ESD components are ideal for telecom, smartphones, and consumer applications. YAGEO offers complete circuit protection solutions, including overvoltage protection components TVS, MOV, GDT, SPG, ESD, TSS, and overcurrent protection components PPTC and NTC.

General Purpose TVS Diodes

YAGEO General Purpose TVS Diodes feature a 5V to 600V voltage range, unidirectional or bidirectional design, and low dynamic internal resistance. These diodes offer fast response speed, low dynamic resistance, excellent clamping capability, and high reliability. YAGEO General Purpose TVS Diodes are ideal for DC power supplies, security surveillance, and telecom applications.

Circuit Protection Components

YAGEO offers complete circuit protection solutions, including overvoltage protection (OVP) components TVS, MOV, GDT, SPG, ESD, TSS, and overcurrent protection components PPTC and NTC. The TVS, MOV, and ESD products provide precise voltage clamping capability and constrain the voltage to a permissible level to prevent circuit damage by conducting significant current to ground. The GDT, SPG, and TSS products work as a switch that can be turned on to conduct transient abnormal current to ground. The PPTC and NTC resistors feature resistance dependent on temperature and can be changed along with temperature to protect circuits. YAGEO Circuit Protection products are used in all kinds of applications, including automotive, industrial, power supplies, telecommunications, and consumer electronics.

Group Input Stage Solutions

YAGEO Group (KEMET, YAGEO, Pulse) offers inductors, capacitors, and TVS diodes with a large variety of form factors and specifications. In a digital system, the input stage is the first step in ensuring data integrity, circuit efficiency, and safety protections. This is typically achieved with an inductor, capacitor, and a TVS diode for low-voltage systems.