NPM10BFTF10R

YAGEO
603-NPM10BFTF10R
NPM10BFTF10R

Tillverk:

Beskrivning:
Resistorer av keramisk sammansättning 10 Ohms 100W 1% 100PPM

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 300   Flera: 300
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Ammunitionsförpackning (beställ i multiplar av 50)
83,85 kr 25 155,00 kr
77,38 kr 92 856,00 kr
2 700 Beräkning

Produktattribut Attributvärde Välj attribut
YAGEO
Produktkategori: Resistorer av keramisk sammansättning
RoHS-direktivet:  
NPM
Radial
10 Ohms
100 W
1 %
350 V
100 PPM / C
- 65 C
+ 175 C
15.49 mm
Ammo Pack
Applikation: Automation Control Equipment, Industrial Power Equipment
Märke: YAGEO
Egenskaper: Halogen Free, Non- Inductive, RoHS Compliant
Höjd: 20.44 mm
Rastermått: 9.9 mm
Monteringsstil: Through Hole
Produkt: High Power Resistors
Produkttyp: Ceramic Composition Resistors
Fabriksförpackningskvantitet: 50
Underkategori: Resistors
Teknologi: Ceramic Comp
Typ: Molded Resistor
Bredd: 4.69 mm
Enhetens vikt: 2,200 g
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
8533210000
USHTS:
8533290000
JPHTS:
853321000
KRHTS:
8533219000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Cement & Molded Resistors

YAGEO Cement and Molded Resistors are RoHS compliant and halogen free and offer an overall power range of 10W to 100W. The NPM series molded resistors feature a non-inductive design and TO-220 molded type case that provides protection and easy mounting. The NPM modules provide a power rating of up to 100W at +25°C while heatsink mounted. The SQG series cement resistors are AEC-Q200 qualified and have a power rating of 10W to 50W. The reduced-size SQG modules feature excellent surge-withstanding capability, good heat dissipation, an AMP connection for quick connection, and a bracket for chassis mounting. YAGEO Cement and Molded Resistors are suitable for a variety of applications, depending on the series. Typical applications include uninterruptible power supplies (UPS), automation control equipment, RF power amplifiers, welding equipment, brake resistors, and battery management systems (BMS) for hybrids and electric vehicles (EVs).