LAD8C05L01

YAGEO
603-LAD8C05L01
LAD8C05L01

Tillverk:

Beskrivning:
ESD-skyddsdioder/TVS-dioder TVS ESD, SOD882, 5V, 12V, Reel

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 39 360

Lager:
39 360 Kan skickas omedelbart
Fabrikens ledtid:
22 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 40000)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
2,18 kr 2,18 kr
1,31 kr 13,10 kr
0,806 kr 80,60 kr
0,604 kr 302,00 kr
0,466 kr 466,00 kr
0,403 kr 1 007,50 kr
0,371 kr 1 855,00 kr
0,318 kr 3 180,00 kr
0,254 kr 6 350,00 kr
Komplett Papprulle (beställ i multiplar av 40000)
0,254 kr 10 160,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
YAGEO
Produktkategori: ESD-skyddsdioder/TVS-dioder
RoHS-direktivet:  
Bidirectional
1 Channel
5 V
SMD/SMT
8.5 V
5.5 V
SOD-882
48 W
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Märke: YAGEO
Produkt: ESD Suppressors
Fabriksförpackningskvantitet: 40000
Underkategori: ESD Protection Diodes / TVS Diodes
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
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

General Purpose TVS Diodes

YAGEO General Purpose TVS Diodes feature a 5V to 600V voltage range, unidirectional or bidirectional design, and low dynamic internal resistance. These diodes offer fast response speed, low dynamic resistance, excellent clamping capability, and high reliability. YAGEO General Purpose TVS Diodes are ideal for DC power supplies, security surveillance, and telecom applications.

Circuit Protection Components

YAGEO offers complete circuit protection solutions, including overvoltage protection (OVP) components TVS, MOV, GDT, SPG, ESD, TSS, and overcurrent protection components PPTC and NTC. The TVS, MOV, and ESD products provide precise voltage clamping capability and constrain the voltage to a permissible level to prevent circuit damage by conducting significant current to ground. The GDT, SPG, and TSS products work as a switch that can be turned on to conduct transient abnormal current to ground. The PPTC and NTC resistors feature resistance dependent on temperature and can be changed along with temperature to protect circuits. YAGEO Circuit Protection products are used in all kinds of applications, including automotive, industrial, power supplies, telecommunications, and consumer electronics.

Group Input Stage Solutions

YAGEO Group (KEMET, YAGEO, Pulse) offers inductors, capacitors, and TVS diodes with a large variety of form factors and specifications. In a digital system, the input stage is the first step in ensuring data integrity, circuit efficiency, and safety protections. This is typically achieved with an inductor, capacitor, and a TVS diode for low-voltage systems.