AC1206JR-0775RL

YAGEO
603-AC1206JR-0775RL
AC1206JR-0775RL

Tillverk:

Beskrivning:
Tjockfilmsresistorer - SMD Automotive Grade Chip Resistor 1206, 75Ohms, 5%, 1/4W

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 12 393

Lager:
12 393 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 5000)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
0,912 kr 0,91 kr
0,297 kr 2,97 kr
0,191 kr 19,10 kr
0,159 kr 159,00 kr
Komplett Papprulle (beställ i multiplar av 5000)
0,117 kr 585,00 kr
0,095 kr 950,00 kr
0,074 kr 1 850,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
YAGEO
Produktkategori: Tjockfilmsresistorer - SMD
RoHS-direktivet:  
Reel
Cut Tape
MouseReel
AC
75 Ohms
250 mW (1/4 W)
5 %
100 PPM / C
- 55 C
+ 155 C
200 V
1206
3216
3.1 mm (0.122 in)
1.6 mm (0.063 in)
0.55 mm (0.022 in)
Automotive Grade
AEC-Q200
Märke: YAGEO
Monteringsstil: PCB Mount
Produkttyp: Thick Film Resistors
Fabriksförpackningskvantitet: 5000
Underkategori: Resistors
Teknologi: Thick Film
Termineringsstil: SMD/SMT
Enhetens vikt: 16,200 mg
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
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Thick Film Chip Resistors

YAGEO Thick Film Chip Resistors offer a wide variety of solutions, including automotive, industrial, alternative energy, and consumer electronics. Available in case sizes from 0075 to 2512, these resistors are designed with a highly reliable electrode construction. YAGEO Thick Film Chip Resistors are also compatible with all soldering processes and are highly stable in auto-placement surface-mounting applications.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

AC Automotive Grade Chip Resistors

YAGEO AC Automotive Grade Chip Resistors provide superior resistance against sulfur-containing atmospheres and are halogen-free epoxy with MSL class I compliance. The series offers a 1Ω to 10Ω resistance value range. These RoHS-compliant resistors meet AEC-Q200 standards and are compliant with J-STD-020D. YAGEO AC Automotive Grade Chip Resistors are ideal for vehicle electronics, industrial, and general-purpose applications.