AC0805JRNPO9BN180

YAGEO
603-AC0805JRNPO9BN18
AC0805JRNPO9BN180

Tillverk:

Beskrivning:
Flerskiktade keramiska kondensatorer MLCC - SMD/SMT 50 V 18 pF C0G 0805 5% AEC-Q200

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 19 048

Lager:
19 048 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 4000)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
1,31 kr 1,31 kr
0,523 kr 5,23 kr
0,414 kr 41,40 kr
0,349 kr 174,50 kr
0,305 kr 305,00 kr
Komplett Papprulle (beställ i multiplar av 4000)
0,207 kr 828,00 kr
0,196 kr 1.568,00 kr
0,174 kr 4.176,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
YAGEO
Produktkategori: Flerskiktade keramiska kondensatorer MLCC - SMD/SMT
RoHS-direktivet:  
18 pF
50 VDC
C0G (NP0)
5 %
0805
2012
SMD/SMT
Standard
- 55 C
+ 125 C
2 mm (0.079 in)
1.25 mm (0.049 in)
0.6 mm (0.024 in)
Automotive MLCCs
AEC-Q200
AC
Reel
Cut Tape
MouseReel
Märke: YAGEO
Klass: Class 1
Paket/låda: 0805 (2012 metric)
Produkttyp: Ceramic Capacitors
Fabriksförpackningskvantitet: 4000
Underkategori: Capacitors
Typ: Automotive Grade Surface Mount Multilayer Ceramic Capacitor
Enhetens vikt: 6,169 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Automotive Multilayer Ceramic Capacitors (MLCCs)

YAGEO Automotive Multilayer Ceramic Capacitors (MLCCs) are AEC-Q200 qualified and reliable in a wide -55°C to +150°C temperature range. The MLCCs feature a 0.1pF to 10µF capacitance range, 6.3VDC to 1kVDC voltage rating range, and tolerances from 0.05pF to 0.5pF or 1% to 20%. The MLCCs are available in C0G (NP0), X5R, X6S, X7R, X8G, and X8R dielectrics in various case sizes ranging from 0201 to 1210. These automotive-grade Class I and Class II devices are suitable for all general-purpose, entertainment, comfort/security, and information applications.

AC Automotive Grade SMD/SMT MLCCs

YAGEO AC Automotive Grade SMD/SMT MLCCs are AEC-Q200 qualified, possess long endurance, and are reliable under various temperatures (from -55°C to +155°C) and humidity (1000 hours, +85°C/85% RH) conditions. These robust capacitors consist of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin. YAGEO AC Automotive Grade SMD/SMT MLCCs are RoHS compliant and feature lead-free terminations.