560KD07-TR

YAGEO
603-560KD07-TR
560KD07-TR

Tillverk:

Beskrivning:
Varistorer 56V 0.25KA MOV Disc 7mm
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 2000)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
4,10 kr 4,10 kr
2,64 kr 26,40 kr
1,64 kr 164,00 kr
1,38 kr 345,00 kr
1,12 kr 560,00 kr
0,986 kr 986,00 kr
Komplett Papprulle (beställ i multiplar av 2000)
0,88 kr 1 760,00 kr
0,763 kr 3 052,00 kr
0,689 kr 6 890,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Liknande produkter

Produktattribut Attributvärde Välj attribut
YAGEO
Produktkategori: Varistorer
RoHS-direktivet:  
05D
MOVs
Through Hole
Radial
35 VAC
45 VDC
56 V
110 V
7 mm
250 A
3.1 J
890 pF
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Märke: YAGEO
Rastermått: 5 mm
Fabriksförpackningskvantitet: 2000
Underkategori: Varistors
Tolerans: 10 %
Typ: Metal Oxide Varistors
Bredd: 5 mm
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
8533404000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Circuit Protection Components

YAGEO offers complete circuit protection solutions, including overvoltage protection (OVP) components TVS, MOV, GDT, SPG, ESD, TSS, and overcurrent protection components PPTC and NTC. The TVS, MOV, and ESD products provide precise voltage clamping capability and constrain the voltage to a permissible level to prevent circuit damage by conducting significant current to ground. The GDT, SPG, and TSS products work as a switch that can be turned on to conduct transient abnormal current to ground. The PPTC and NTC resistors feature resistance dependent on temperature and can be changed along with temperature to protect circuits. YAGEO Circuit Protection products are used in all kinds of applications, including automotive, industrial, power supplies, telecommunications, and consumer electronics.

MOV Overvoltage Protection Devices

YAGEO MOV Overvoltage Protection Devices feature an 18V to 1800V voltage range, ±10% tolerance rating, and ≤25ns response speed. MOV products offer precise voltage clamping capability, 5mm to 53mm diameter options, and ZnO-based construction, doped by many different oxidized metals and coated in silicone or epoxy. YAGEO MOV Devices are ideal for AC power supplies, telecom applications, circuit breakers, smart meters, and consumer electronics.