3RM200M-8

YAGEO
603-3RM200M-8
3RM200M-8

Tillverk:

Beskrivning:
Gasurladdningsrör - GDT:er/gasurladdningsavledare 10kA 200V 2Electrode SMD
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
13 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 300
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 300)
8,13 kr 24 390,00 kr
8,05 kr 38 640,00 kr

Produktattribut Attributvärde Välj attribut
YAGEO
Produktkategori: Gasurladdningsrör - GDT:er/gasurladdningsavledare
RoHS-direktivet:  
3R-8
10 kA
200 V
2 Electrode
Reel
Märke: YAGEO
Monteringsstil: SMD/SMT
Produkttyp: GDTs - Gas Discharge Tubes / Surge Arresters
Fabriksförpackningskvantitet: 300
Underkategori: GDTs - Gas Discharge Tubes
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
8536308000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Circuit Protection Components

YAGEO offers complete circuit protection solutions, including overvoltage protection (OVP) components TVS, MOV, GDT, SPG, ESD, TSS, and overcurrent protection components PPTC and NTC. The TVS, MOV, and ESD products provide precise voltage clamping capability and constrain the voltage to a permissible level to prevent circuit damage by conducting significant current to ground. The GDT, SPG, and TSS products work as a switch that can be turned on to conduct transient abnormal current to ground. The PPTC and NTC resistors feature resistance dependent on temperature and can be changed along with temperature to protect circuits. YAGEO Circuit Protection products are used in all kinds of applications, including automotive, industrial, power supplies, telecommunications, and consumer electronics.

Gas Discharge Tubes (GDT)

YAGEO Gas Discharge Tubes (GDT) feature a ≤100ns response speed, 75V to 6000V DC spark-over voltage range, and >1GΩ insulation resistance. These gas discharge tubes have ceramic construction and work as a switch that can be turned on to conduct transient abnormal current to ground. YAGEO Gas Discharge Tubes are ideal for use in auxiliary power supplies, high-speed networking, and home appliances.