270KD14-TB

YAGEO
603-270KD14-TB
270KD14-TB

Tillverk:

Beskrivning:
Varistorer 27V 1KA MOV Disc 14mm
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
7,47 kr 7,47 kr
4,53 kr 45,30 kr
2,83 kr 283,00 kr
2,49 kr 622,50 kr
2,12 kr 1 060,00 kr
1,90 kr 1 425,00 kr
1,72 kr 5 160,00 kr
1,51 kr 7 927,50 kr
1,38 kr 14 490,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
YAGEO
Produktkategori: Varistorer
RoHS-direktivet:  
14D
MOVs
Through Hole
Radial
17 VAC
22 VDC
27 V
53 V
14 mm
1 kA
6 J
7400 pF
- 40 C
+ 105 C
Bulk
Märke: YAGEO
Rastermått: 7.5 mm
Fabriksförpackningskvantitet: 750
Underkategori: Varistors
Tolerans: 10 %
Typ: Metal Oxide Varistors
Bredd: 4.1 mm
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
8533404000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Circuit Protection Components

YAGEO offers complete circuit protection solutions, including overvoltage protection (OVP) components TVS, MOV, GDT, SPG, ESD, TSS, and overcurrent protection components PPTC and NTC. The TVS, MOV, and ESD products provide precise voltage clamping capability and constrain the voltage to a permissible level to prevent circuit damage by conducting significant current to ground. The GDT, SPG, and TSS products work as a switch that can be turned on to conduct transient abnormal current to ground. The PPTC and NTC resistors feature resistance dependent on temperature and can be changed along with temperature to protect circuits. YAGEO Circuit Protection products are used in all kinds of applications, including automotive, industrial, power supplies, telecommunications, and consumer electronics.

MOV Overvoltage Protection Devices

YAGEO MOV Overvoltage Protection Devices feature an 18V to 1800V voltage range, ±10% tolerance rating, and ≤25ns response speed. MOV products offer precise voltage clamping capability, 5mm to 53mm diameter options, and ZnO-based construction, doped by many different oxidized metals and coated in silicone or epoxy. YAGEO MOV Devices are ideal for AC power supplies, telecom applications, circuit breakers, smart meters, and consumer electronics.