MTi-680

Xsens
512-MTI-680
MTi-680

Tillverk:

Beskrivning:
Moduler för GNSS/GPS MTI-680 - RTK GNSS/INS, 10g, 2000deg/s
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
16 629,60 kr 16 629,60 kr

Produktattribut Attributvärde Välj attribut
Xsens
Produktkategori: Moduler för GNSS/GPS
RoHS-direktivet:  
MTI-600
5 V
5 V
UART
+ 85 C
Bulk
Märke: Xsens
Minsta drifttemperatur: - 40 C
Driftspänning: 5 V
Produkttyp: GPS Modules
Fabriksförpackningskvantitet: 5
Underkategori: Wireless & RF Modules
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
9014208000
CAHTS:
9014200030
USHTS:
9014206000
JPHTS:
901420000
KRHTS:
9014200000
MXHTS:
9014200100
ECCN:
7A994
Ursprungsklassificeringar
Ursprungsland:
Holland
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

MTi-680 RTK GNSS/INS Module

Xsens MTi-680 RTK GNSS/INS Module is a Global Navigation Satellite System/Inertial Navigation System (GNSS/INS) that supports centimeter-level accurate positional data from an external RTK GNSS receiver. As a part of the MTi 600 series, this Xsens module is lightweight, robust, and cost-effective.

MTi 600 Sensor Modules

Xsens MTi 600 Sensor Modules are inertial motion sensors that produce roll and pitch readings accurate to ±0.2° as well as GNSS-assisted heading (yaw) measurements accurate to ±0.8° or ±0.5 with RTK. These devices feature a CAN bus interface, NMEA compatibility, and several integration levels (IMU, VRU, AHRS, and GNSS / INS + RTK). Xsens MTi 600 Sensor Modules use innovative sensor fusion algorithms that optimize the output from new accelerometer, gyroscope, and magnetometer components. These devices offer industrial-grade accuracy, with 100% calibrated and tested sensors. These modules are supplied in a 31.5mm x 28mm x 13mm IP51-rated case with flexible mounting options, including a full 360° in all axes.