VCE10US48

XP Power
209-VCE10US48
VCE10US48

Tillverk:

Beskrivning:
Strömförsörjning – kortmonterad AC-DC, 10W, PCB MOUNT, ENCAPSULATED

På lager: 1

Lager:
1 Kan skickas omedelbart
Fabrikens ledtid:
13 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
183,06 kr 183,06 kr
177,55 kr 887,75 kr
172,14 kr 1 721,40 kr
164,72 kr 4 118,00 kr
153,81 kr 17 226,72 kr

Produktattribut Attributvärde Välj attribut
XP Power
Produktkategori: Strömförsörjning – kortmonterad
RoHS-direktivet:  
10 W
85 VAC to 305 VAC
1 Output
48 VDC
210 mA
Through Hole
Encapsulated
3 kVAC
50.8 mm
29.2 mm
23.1 mm
VCE10
Märke: XP Power
Överensstämmelse: CB, UL, TUV
Bransch: Industrial
Ingångsfrekvens: 47 Hz to 63 Hz
Lastreglering: Regulated
Maximal drifttemperatur: + 70 C
Minsta drifttemperatur: - 25 C
Öppen ram/inkapsling: Enclosed
Förpackning: Tube
Produkttyp: AC-DC Power Modules
Fabriksförpackningskvantitet: 16
Underkategori: Power Supplies
Enhetens vikt: 52 g
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
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

VCE AC-DC Power Supplies

XP Power VCE AC-DC Power Supplies provide 3W, 5W, or 10W of power in an open-frame or encapsulated PCB-mount package. These power supplies offer 3.3VDC to 48VDC single outputs, 85VAC to 264VAC or 305VAC input range, <0.3W no load power consumption, and 3000VAC input-to-output isolation. These Class II devices are approved for Information Technology Equipment (ITE) applications and comply with Class B for conducted and radiated emissions. XP Power VCE power supplies are designed for a variety of applications and come with a three-year warranty.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.