VCE03US15

XP Power
209-VCE03US15
VCE03US15

Tillverk:

Beskrivning:
Strömförsörjning – kortmonterad AC-DC, 3W, PCB MOUNT, ENCAPSULATED

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
13 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
119,57 kr 119,57 kr
115,96 kr 579,80 kr
112,36 kr 1 123,60 kr
107,59 kr 3 227,70 kr
100,38 kr 10 038,00 kr

Produktattribut Attributvärde Välj attribut
XP Power
Produktkategori: Strömförsörjning – kortmonterad
RoHS-direktivet:  
3 W
85 VAC to 305 VAC
1 Output
15 VDC
200 mA
Through Hole
Encapsulated
3 kVAC
40.6 mm
19.1 mm
19.1 mm
VCE03
Märke: XP Power
Överensstämmelse: CB, TUV, UL
Bransch: Industrial
Ingångsfrekvens: 47 Hz to 63 Hz
Lastreglering: Regulated
Maximal drifttemperatur: + 70 C
Minsta drifttemperatur: - 25 C
Öppen ram/inkapsling: Enclosed
Förpackning: Tube
Produkttyp: AC-DC Power Modules
Fabriksförpackningskvantitet: 10
Underkategori: Power Supplies
Enhetens vikt: 30 g
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
8504408390
USHTS:
8504409510
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

VCE AC-DC Power Supplies

XP Power VCE AC-DC Power Supplies provide 3W, 5W, or 10W of power in an open-frame or encapsulated PCB-mount package. These power supplies offer 3.3VDC to 48VDC single outputs, 85VAC to 264VAC or 305VAC input range, <0.3W no load power consumption, and 3000VAC input-to-output isolation. These Class II devices are approved for Information Technology Equipment (ITE) applications and comply with Class B for conducted and radiated emissions. XP Power VCE power supplies are designed for a variety of applications and come with a three-year warranty.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.