PBT02F05S05-TR

XP Power
209-PBT02F05S05-TR
PBT02F05S05-TR

Tillverk:

Beskrivning:
DC/DC-omvandlare – SMD 10 15V I/P 2W 1kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 250   Flera: 250
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 250)
44,10 kr 11 025,00 kr

Produktattribut Attributvärde Välj attribut
XP Power
Produktkategori: DC/DC-omvandlare – SMD
RoHS-direktivet:  
Isolated
1 Output
2 W
5 V
4.5 V
5.5 V
5 V
400 mA
1 kV
SMD-8
12.75 m
10.7 mm
7 mm
Industrial
PBT02
Applikation: Industrial, Instrumentation
Märke: XP Power
Mått: 12.75 mm x 10.7 mm x 7 mm
Ingångsspänning: 4.5 V to 5.5 V
Maximal drifttemperatur: + 95 C
Minsta drifttemperatur: - 40 C
Monteringsstil: SMD/SMT
Förpackning: Reel
Produkt: Isolated
Fabriksförpackningskvantitet: 250
Underkategori: DC-DC Converters
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
8504409025
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

PBT01F & PBT02F SMT DC-DC Converters

XP Power PBT01F and PBT02F SMT DC-DC Converters deliver compact, isolated power solutions for distributed architectures in industrial, instrumentation, and technology systems. With unregulated single and dual outputs ranging from 3.3VDC to 15VDC, these converters support nominal inputs from 3.3VDC to 24VDC and offer isolation ratings up to 3kVDC. The XP Power PBT01F series provides 1W output power and operates up to +105°C, while the PBT02F series offers 2W and extends to +95°C. Both series feature continuous short-circuit protection, high MTBF ratings, and are housed in SMD8 or SMD10 DIP packages for streamlined integration. Engineers can rely on their robust EMC compliance, natural convection cooling, and flexible tape-and-reel packaging for automated assembly. Whether isolating analog, digital, or relay circuits, PBT01F and PBT02F converters offer a practical, space-efficient solution with safety approvals to IEC/UL/EN 62368-1 standards.