PBT01F12D15-H2

XP Power
209-PBT01F12D15-H2
PBT01F12D15-H2

Tillverk:

Beskrivning:
DC/DC-omvandlare – SMD 10 3.3V I/P 1W 2kV isolation unregulated SMD10 DC-DC converter single O/P 152mA 3.3V

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
46,85 kr 46,85 kr
45,37 kr 226,85 kr
43,99 kr 439,90 kr
42,08 kr 1 052,00 kr
39,33 kr 3 893,67 kr

Produktattribut Attributvärde Välj attribut
XP Power
Produktkategori: DC/DC-omvandlare – SMD
RoHS-direktivet:  
Isolated
2 Output
1 W
12 V
10.8 V
13.2 V
15 V
34 mA
- 15 V
- 34 mA
2 kV
SMD-10
15.24 mm
10.7 mm
7 mm
Industrial
PBT01
Applikation: Industrial, Instrumentation
Märke: XP Power
Mått: 15.24 mm x 10.7 mm x 7 mm
Ingångsspänning: 10.8 V to 13.2 V
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 40 C
Monteringsstil: SMD/SMT
Förpackning: Tube
Produkt: Isolated
Fabriksförpackningskvantitet: 33
Underkategori: DC-DC Converters
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
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

PBT01F & PBT02F SMT DC-DC Converters

XP Power PBT01F and PBT02F SMT DC-DC Converters deliver compact, isolated power solutions for distributed architectures in industrial, instrumentation, and technology systems. With unregulated single and dual outputs ranging from 3.3VDC to 15VDC, these converters support nominal inputs from 3.3VDC to 24VDC and offer isolation ratings up to 3kVDC. The XP Power PBT01F series provides 1W output power and operates up to +105°C, while the PBT02F series offers 2W and extends to +95°C. Both series feature continuous short-circuit protection, high MTBF ratings, and are housed in SMD8 or SMD10 DIP packages for streamlined integration. Engineers can rely on their robust EMC compliance, natural convection cooling, and flexible tape-and-reel packaging for automated assembly. Whether isolating analog, digital, or relay circuits, PBT01F and PBT02F converters offer a practical, space-efficient solution with safety approvals to IEC/UL/EN 62368-1 standards.