EHL05US48-P

XP Power
209-EHL05US48-P
EHL05US48-P

Tillverk:

Beskrivning:
Strömförsörjning – kortmonterad 5W PCB mount open frame 85 to 528VAC input AC-DC power supply, single output 48VDC 0.11A

På lager: 15

Lager:
15 Kan skickas omedelbart
Fabrikens ledtid:
29 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
203,73 kr 203,73 kr
197,69 kr 988,45 kr
191,54 kr 1 532,32 kr
183,38 kr 4 401,12 kr
171,19 kr 17 803,76 kr

Produktattribut Attributvärde Välj attribut
XP Power
Produktkategori: Strömförsörjning – kortmonterad
5 W
85 VAC to 528 VAC
1 Output
48 VDC
105 mA
Through Hole
Open Frame
4 kVAC
49.3 mm
25 mm
22.4 mm
EHL05
Märke: XP Power
Bransch: Industrial
Ingångsfrekvens: 47 Hz to 63 Hz
Lastreglering: Regulated
Maximal drifttemperatur: + 80 C
Minsta drifttemperatur: - 40 C
Öppen ram/inkapsling: Open Frame
Förpackning: Bulk
Produkt: AC/DC Output Modules
Produkttyp: AC-DC Power Modules
Fabriksförpackningskvantitet: 8
Underkategori: Power Supplies
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
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

EHL05 & EHL20 Wide-Input AC-DC Power Supplies

XP Power EHL05 and EHL20 are 5W and 20W wide-input AC-DC power supplies that meet OVC III requirements. OVC III ratings enhance electrical safety and reduce the risk of damage to sensitive electronics. The EHL series is available in both open-frame and encapsulated mechanical formats and features a wide 85VAC to 528VAC input range. The EHL series is specifically designed for phase-to-phase use on the 480VAC system. The wide input range offers stability during fluctuating power conditions, and the Class II construction allows for easy integration into household applications. XP Power EHL05 and EHL20 Wide-Input AC-DC Power Supplies are suitable for various industrial applications and control systems in commercial and residential buildings.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.