DTE1048S24

XP Power
209-DTE1048S24
DTE1048S24

Tillverk:

Beskrivning:
DC/DC-omvandlare – chassimontering DC-DC CHASSIS MOUNT 10W
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
26 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
635,05 kr 635,05 kr
615,97 kr 3 079,85 kr
596,99 kr 5 969,90 kr
571,55 kr 14 288,75 kr

Produktattribut Attributvärde Välj attribut
XP Power
Produktkategori: DC/DC-omvandlare – chassimontering
RoHS-direktivet:  
Isolated
1 Output
10 W
48 V
24 V
418 mA
3 kV
79 mm
34 mm
22 mm
Industrial
DTE10
Märke: XP Power
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: TW
Mått: 79 mm x 34 mm x 22 mm
Ingångsspänning: 18 V to 75 V
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 40 C
Monteringsstil: Chassis
Förpackning: Bulk
Produkt: Isolated
Produkttyp: Isolated DC-DC Converters
Fabriksförpackningskvantitet: 70
Underkategori: DC-DC Converters
Enhetens vikt: 66 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8504408390
CNHTS:
8504401400
USHTS:
8504409510
ECCN:
EAR99

DTE DC-DC Converters

XP Power DTE DC-DC Converters are ideal for industrial and ITE applications and are available with 6W and 10W of power. The series features a 4:1 input range, providing a wide tolerance for fluctuating supplies. The modules have nominal inputs of 12/24VDC and 24/48VDC and cover inputs between 9VDC and 75VDC. The series is supplied fully potted in a chassis-mount format with screw terminals for simple, time-saving mounting and connection. A DIN-rail mount is optionally available for use in control cabinets and household consumer units. The converters are IEC/UL/cUL 62368-1 safety approved and offer 3.0kVDC isolation between the supply and load. XP Power DTE DC-DC Converters also comply with EN55032 Class A emissions with no external components, and no additional filtering is required for EMC compliance.