74650195

Wurth Elektronik
710-74650195
74650195

Tillverk:

Beskrivning:
Terminaler WP-THRBU THR Bush M4 3.5mm Blind

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

På beställningen:
590
Förväntad 2026-06-05
Fabrikens ledtid:
22
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
44,63 kr 44,63 kr
37,31 kr 373,10 kr
32,86 kr 1 643,00 kr
29,79 kr 2 979,00 kr
26,82 kr 16 092,00 kr

Produktattribut Attributvärde Välj attribut
Wurth Elektronik
Produktkategori: Terminaler
RoHS-direktivet:  
REACH - SVHC:
Screw Terminals
Terminal with Blind Hole Thread
Through Hole
Female
Not Insulated
M5
PCB
Tin
Brass
WP-THRBU
REDCUBE
Bulk
Märke: Wurth Elektronik
Märkström: 85 A
Isoleringsmaterial: Not Insulated
Längd: 10 mm
Material: Brass
Maximal drifttemperatur: + 150 C
Minsta drifttemperatur: - 55 C
Produkttyp: Terminals
Fabriksförpackningskvantitet: 600
Underkategori: Terminals
Bredd: 10 mm
Enhetens vikt: 4,370 g
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
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
BRHTS:
85369090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tyskland
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

REDCUBE Terminals

Würth Elektronik REDCUBE Terminals offer low contact resistance that provides minimum self-heating. Four designs cover an expansive range of processing technologies for a variety of applications. The Press-Fit terminals allow power transfers up to 500A with low heat development. Each solid press-fit pin typically has a pull-out force of more than 100N. The REDCUBE plug features the benefits of the Press-Fit design with the added benefit of a screwless cable connection. REDCUBE SMD and THR terminals are designed to meet the growing demand in electronic market. They provide high current technology and fully automated, time-saving processing. Würth REDCUBE Terminals are ideally suited for transportation, industrial, agricultural, medical, and alternative energy applications.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

REDCUBE THR Terminals

Würth Elektronik REDCUBE THR combines the advantage of the high mechanical stability of through-hole technology with timesaving pick-and-place mounting and efficient reflow soldering. The components have a special design for great soldering results and currents up to 85A. Milled from solid materials, the REDCUBE THR components guarantee high ampacity with much better torques compared to stamped contacts. Würth Elektronik REDCUBE THR is designed for reflow soldering and for a selected range, wave soldering is possible.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.