686616050001

Wurth Elektronik
710-686616050001
686616050001

Tillverk:

Beskrivning:
FFC/FPC-startkablar WR-FFC 1.00mm Type 1 16Pin Length 50mm

På lager: 124

Lager:
124 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
31,92 kr 31,92 kr
31,36 kr 313,60 kr
28,87 kr 1.443,50 kr
26,83 kr 2.683,00 kr
24,68 kr 6.170,00 kr

Produktattribut Attributvärde Välj attribut
Wurth Elektronik
Produktkategori: FFC/FPC-startkablar
RoHS-direktivet:  
16 Conductor
1 mm
50 mm
Same Side Contacts
1 A
60 V
WR-FFC
Bulk
Märke: Wurth Elektronik
Kontaktmaterial: Copper
Kontaktplätering: Tin
Mantelns material: Polyethylene Terephthalate (PET)
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 30 C
Produkttyp: FFC / FPC Jumper Cables
Fabriksförpackningskvantitet: 50
Underkategori: Cable
Enhetens vikt: 351 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8544499390
CNHTS:
8538900000
CAHTS:
8544490090
USHTS:
8544492000
JPHTS:
854449091
KRHTS:
8544492090
MXHTS:
8544499999
BRHTS:
85444900
ECCN:
EAR99

WR-FFC FFC & WR-FPC ZIF Connectors

Würth Elektronik WR-FFC Flexible Flat Cable (FFC) and WR-FPC ZIF Connectors reduce the size, weight, and assembly cost. These types of connectors are increasingly common in several applications, especially where a connection to a small display (screen) or keyboard is needed. WR-FFC cables offer pre-folded products that can be adjusted for different lengths. These pre-folded cables are available in 0.50mm and 1mm pitch in three lengths: 120mm to 200mm, 165mm to 350mm, and 280mm and 500mm.

WR-FFC Flat Flexible Cables

Würth Elektronik WR-FFC 0.50mm Flat Flexible Cables (FFC) are designed to meet the high combination of requirements such as low-profile, lightweight, secure, and removable connections. As the demand for higher density in electronic equipment increases, the use of flexible flat cables to reduce size, weight, and assembly costs has grown. Würth WR-FFC cables are available in both Type 1 (contacts on the same side) and Type 2 (contacts opposite). They offer a rated contact of 1A and an operating temperature range of -30°C to +105°C.