W25N02JWSFIC

454-W25N02JWSFIC
W25N02JWSFIC

Tillverk:

Beskrivning:
NAND-flash 2G-bit Serial NAND flash, 1.8V

Livscykel:
Verifiera statusen med fabriken:
Informationen om livscykel är oklar. Erhåll ett anbud för att verifiera tillgängligheten för detta artikelnummer från tillverkaren.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:

Produktattribut Attributvärde Välj attribut
Winbond
Produktkategori: NAND-flash
RoHS-direktivet:  
SMD/SMT
SOIC-16
W25N02JW
2 Gbit
Serial
1.8 V
- 40 C
+ 105 C
Tube
Märke: Winbond
Fuktkänsliga: Yes
Produkttyp: NAND Flash
Fabriksförpackningskvantitet: 44
Underkategori: Memory & Data Storage
Handelsnamn: SpiStack
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
QspiNAND Flash Memory

Winbond QspiNAND Flash Memory is high-performance, low-power memory built with Single-Level Cell (SLC) memory technology and implementing 1-bit Error Correction Code (ECC) on all read and write operations. The integrated ECC detects and corrects errors and enables contiguous good memory (bad block management). This feature offloads these functions from an external controller. The QspiNAND Flash Memory also supports Executive-in-Place (XiP) functionality, in which an SoC or processor executes application code directly from the external flash memory without shadowing it to DRAM.

NAND Product Portfolio

Winbond NAND Product Portfolio consists of Serial NAND, High-Performance Serial NAND, and SLC NAND Flash. The SLC NAND Parallel flash memories are offered in densities from 1GB through 4GB (16GB for QspiNAND memory) in JEDEC standard packages. SLC NAND is compliant with the ONFi standard. As an extension to the SpiNOR family, Winbond offers Serial NAND products in 1GB and 2GB densities with special features like continuous read. This facilitates fast data transfer between Flash and DRAM on system designs. The Serial NAND products have built-in ECC and bad block management, simplifying NAND management.