30747

Wiha
596-30747
30747

Tillverk:

Beskrivning:
Skruvmejslar, mutterdragare och hylsdragare Insulated SlimLine Xeno Driver #2 x 100mm

Tillgänglighet

Lager:
Ej på lager
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
192,28 kr 192,28 kr

Produktattribut Attributvärde Välj attribut
Wiha
Produktkategori: Skruvmejslar, mutterdragare och hylsdragare
RoHS-direktivet:
Screwdrivers
Märke: Wiha
Förpackning: Bulk
Produkttyp: Screwdrivers, Nutdrivers & Socket Drivers
Fabriksförpackningskvantitet: 3
Underkategori: Tools
Enhetens vikt: 95,254 g
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
8205400000
CNHTS:
8205400000
USHTS:
8205400000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tyskland
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Heavy Duty Tool Hauler Backpack & Tool Sets

Wiha Heavy Duty Tool Hauler Backpack and Tool Sets provide a robust, ergonomic, and flexible solution for electricians and technicians on the go. The backpack is available by itself or as part of four specialty tool kits for apprentice, journeyman, and master electricians, as well as maintenance, repair, and overhaul (MRO) technicians. The backpack features 77 storage and 30 flexible attachment options for tools or other utensils, and a zipper front pocket offers easy access to important gear. The external zip pockets keep items accessible and safe, while the durable waterproof base keeps the backpack upright and the gear dry on job sites. Users can adjust the shoulder straps for comfort, and the rear compartment with a padded laptop sleeve provides safety and security. This Wiha tool hauler backpack measures 21" x 15.25" x 10.25" (H x L x W) and is constructed with splashproof upper 1680D pack-cloth fabric with a polyurethane (PU) coating and YKK brand zippers.