WP4S-2K2JA1

Welwyn Components / TT Electronics
756-WP4S-2K2JA1
WP4S-2K2JA1

Tillverk:

Beskrivning:
Trådlindade resistorer - genomföringshål 4W 2.2K Ohms 5%
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
16,32 kr 16,32 kr
9,57 kr 95,70 kr
8,63 kr 215,75 kr
6,81 kr 681,00 kr
5,83 kr 1 457,50 kr
5,34 kr 2 670,00 kr
Komplett Ammunitionsförpackning (beställ i multiplar av 1000)
4,92 kr 4 920,00 kr
4,48 kr 22 400,00 kr
4,28 kr 42 800,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
TT Electronics
Produktkategori: Trådlindade resistorer - genomföringshål
RoHS-direktivet:  
2.2 kOhms
4 W
100 V
5 %
Axial
13 mm
5.6 mm
- 55 C
+ 155 C
WP-S
Ammo Pack
Märke: Welwyn Components / TT Electronics
Egenskaper: Coated Resistors, Silicone Coated
Ledardiameter: 0.8 mm
Monteringsstil: PCB Mount
Produkt: Power Resistors Wirewound Silicone Coated
Produkttyp: Wirewound Resistors
Fabriksförpackningskvantitet: 1000
Underkategori: Resistors
Teknologi: Wirewound
Del # Alias: WP4SZI-2K2JT05
Enhetens vikt: 1 g
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
8533100000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

WP-S Flameproof Power Wirewound Resistors

Welwyn / TT Electronics WP-S Flameproof Power Wirewound Resistors provide flameproof protection and offer enhanced pulse handling capability. These WP-S resistors are small-sized resistors with a 1W to 5W power rating. This Welwyn WP-S series offers a surface mount ZI-form option. The Flameproof Power Wirewound Resistors are RoHS compliant with lead-free terminations.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.