WH10-220RJI

Welwyn Components / TT Electronics
756-WH10-220RJI
WH10-220RJI

Tillverk:

Beskrivning:
Trådlindade resistorer - chassimontering 220 ohm 5% 10W Wirewound Resistor

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 115

Lager:
115 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
79,50 kr 79,50 kr
50,99 kr 509,90 kr
43,99 kr 1 099,75 kr
40,17 kr 4 017,00 kr
31,38 kr 7 845,00 kr

Produktattribut Attributvärde Välj attribut
TT Electronics
Produktkategori: Trådlindade resistorer - chassimontering
RoHS-direktivet:  
220 Ohms
15 W
250 V
5 %
Solder Lug
25 PPM / C
21 mm
21 mm
11 mm
- 55 C
+ 200 C
WH
Bulk
Märke: Welwyn Components / TT Electronics
Egenskaper: Aluminum Housed Resistors
Monteringsstil: Chassis Mount
Produkttyp: Wirewound Resistors
Fabriksförpackningskvantitet: 250
Underkategori: Resistors
Teknologi: Wirewound
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
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Indien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

WH Aluminum Housed Wirewound Resistors

Welwyn / TT Electronics WH Aluminum Housed Wirewound Resistors have an all-welded construction and high-power dissipation up to 300W. Welwyn / TT Electronics WH Wirewound Resistors are suitable for severe environments and designed for excellent thermal conductivity to heatsinks. The resistors also offer a spade terminal option and are RoHS compliant.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.