W21-R12JI

Welwyn Components / TT Electronics
756-W21-R12JI
W21-R12JI

Tillverk:

Beskrivning:
Trådlindade resistorer - genomföringshål 0.12 ohm 5% 3W Vitreous Enamel
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
19,40 kr 19,40 kr
11,87 kr 118,70 kr
9,39 kr 234,75 kr
8,10 kr 810,00 kr
6,73 kr 1 682,50 kr
6,48 kr 3 240,00 kr
Komplett Ammunitionsförpackning (beställ i multiplar av 1000)
6,36 kr 6 360,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
TT Electronics
Produktkategori: Trådlindade resistorer - genomföringshål
RoHS-direktivet:  
120 mOhms
3 W
100 V
5 %
Axial
75 PPM / C
12.7 mm
5.6 mm
- 55 C
+ 200 C
W20
Ammo Pack
Märke: Welwyn Components / TT Electronics
Ledardiameter: 0.8 mm
Monteringsstil: PCB Mount
Produkt: Power Resistors Wirewound Vitreous Enamel
Produkttyp: Wirewound Resistors
Fabriksförpackningskvantitet: 1000
Underkategori: Resistors
Teknologi: Wirewound
Typ: Vitreous Enamelled Wirewound Resistor
Enhetens vikt: 1 g
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
8533210000
USHTS:
8533210080
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Indien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

W20 Wirewound Resistors

Welwyn / TT Electronics W20 Wirewound Resistors are CECC approved and offer high stability and reliability. Suitable for harsh environments, Welwyn / TT Electronics W20 Resistors have an impervious lead-free vitreous enamel coating. In addition, these resistors feature high-power dissipation for their size and overload characteristics ideal for protection circuits.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.