RC55D-1M96DI

Welwyn Components / TT Electronics
756-RC55D-1M96DI
RC55D-1M96DI

Tillverk:

Beskrivning:
Metallfilmresistorer - genom hål
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
37,52 kr 37,52 kr
23,32 kr 233,20 kr
21,62 kr 540,50 kr
17,81 kr 1 781,00 kr
Komplett Ammunitionsförpackning (beställ i multiplar av 250)
15,26 kr 3 815,00 kr
13,36 kr 6 680,00 kr
12,83 kr 12 830,00 kr
12,51 kr 31 275,00 kr
11,98 kr 59 900,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
TT Electronics
Produktkategori: Metallfilmresistorer - genom hål
RoHS-direktivet:  
RC
Ammo Pack
Märke: Welwyn Components / TT Electronics
Monteringsstil: PCB Mount
Produkttyp: Metal Film Resistors
Fabriksförpackningskvantitet: 250
Underkategori: Resistors
Teknologi: Metal Film
Enhetens vikt: 240 mg
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
8533210000
CNHTS:
8533219000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
85332101
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Storbritannien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

RC55 Precision Metal Film Resistors

Welwyn / TT Electronics RC55 Precision Metal Film Resistors are CECC-released devices with low TCRs over a wide resistance range. Welwyn / TT Electronics RC55 resistors feature a resistance tolerance down to 0.05%, low noise, negligible voltage coefficient, and screened parts available for critical applications. The resistors are offered in a resistance range of 1RΩ to 4MΩ with a 0.25W power rating at +70°C, 350V limiting element voltage, and a 500V isolation voltage.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.