PCF0402R-22K1DT1

Welwyn Components / TT Electronics
756-PCF0402R-22K1DT1
PCF0402R-22K1DT1

Tillverk:

Beskrivning:
Tunnfilmsresistorer - SMD
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
Förpackning:
Komplett Papprulle (beställ i multiplar av 1000)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
4,38 kr 4,38 kr
2,27 kr 22,70 kr
1,34 kr 134,00 kr
1,13 kr 282,50 kr
1,01 kr 505,00 kr
Komplett Papprulle (beställ i multiplar av 1000)
0,869 kr 869,00 kr
0,71 kr 3 550,00 kr
0,647 kr 6 470,00 kr
0,615 kr 15 375,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Liknande produkter

Produktattribut Attributvärde Välj attribut
TT Electronics
Produktkategori: Tunnfilmsresistorer - SMD
RoHS-direktivet:  
Reel
Cut Tape
MouseReel
PCF
Märke: Welwyn Components / TT Electronics
Monteringsstil: PCB Mount
Produkttyp: Thin Film Resistors
Fabriksförpackningskvantitet: 1000
Underkategori: Resistors
Teknologi: Thin Film
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
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

PCF Thin Film Resistors

Welwyn / TT Electronics PCF Thin Film SMT Resistors are constructed from a thin-film material selectively deposited on a 96% alumina substrate with metallic contacts at each end and supplied with 100% Sn matte plated wrap-around terminations suitable for soldering.  The wrap-around terminations supplied to the PCF Series Thin Film Resistor chips from Welwyn / TT Electronics have an electroplated nickel barrier and tin coating that ensures excellent "leach" resistance properties and reliable contact to the PCB.  These robust resistors can operate at a maximum temperature of 125ºC, and up to 155ºC for higher power grades. PCF Series Thin Film Resistors offer an extended ohmic range from 1R-3M and superior humidity performance at a passivated range.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.