MFC0603-R02FT1

Welwyn Components / TT Electronics
756-MFC0603-R02FT1
MFC0603-R02FT1

Tillverk:

Beskrivning:
Metallfolieresistorer- SMD 1/2W 0.02 ohm +/-1% Ceramic Resistor
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
Förpackning:
Komplett Papprulle (beställ i multiplar av 1000)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
4,38 kr 4,38 kr
3,30 kr 33,00 kr
2,51 kr 62,75 kr
1,42 kr 142,00 kr
1,18 kr 295,00 kr
1,05 kr 525,00 kr
Komplett Papprulle (beställ i multiplar av 1000)
0,88 kr 880,00 kr
0,784 kr 3 920,00 kr
0,731 kr 7 310,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
TT Electronics
Produktkategori: Metallfolieresistorer- SMD
RoHS-direktivet:  
20 mOhms
500 mW (1/2 W)
1 %
0603
50 PPM / C
- 55 C
+ 155 C
1608
MFC
AEC-Q200
Reel
Cut Tape
MouseReel
Märke: Welwyn Components / TT Electronics
Monteringsstil: PCB Mount
Produkt: Metal Foil Resistors General Purpose
Produkttyp: Metal Foil Resistors
Fabriksförpackningskvantitet: 1000
Underkategori: Resistors
Teknologi: Metal Foil
Termineringsstil: SMD/SMT
Typ: Metal Foil on Ceramic Chip Resistors
Enhetens vikt: 2 mg
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
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

MFC Chip Resistors

Welwyn / TT Electronics MFC Chip Resistors are metal foil on ceramic chip resistors in 0603 and 2817 sizes. These MFC resistors are available in 2mΩ to 100mΩ resistance ranges. Welwyn MFC Chip Resistors provide a high power rating of 500mW. This high power rating makes these resistors ideal for highly compact current sensing in the 1 to 10A range. The MFC series resistors are ideal for industrial and medical segments of the market and can be used in power supplies, DC-DC converters, and lighting drivers.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.