LRMAM1206-R03JT5

Welwyn Components / TT Electronics
756-LRMAM1206-R03JT5
LRMAM1206-R03JT5

Tillverk:

Beskrivning:
Strömavkänningsresistorer - SMD 1206 30mOhms 5% Low Thermal
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
Förpackning:
Komplett Papprulle (beställ i multiplar av 5000)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
5,93 kr 5,93 kr
3,81 kr 38,10 kr
2,97 kr 74,25 kr
2,05 kr 205,00 kr
1,76 kr 440,00 kr
1,59 kr 795,00 kr
1,34 kr 1 340,00 kr
Komplett Papprulle (beställ i multiplar av 5000)
1,13 kr 5 650,00 kr
1,08 kr 10 800,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Liknande produkter

Produktattribut Attributvärde Välj attribut
TT Electronics
Produktkategori: Strömavkänningsresistorer - SMD
RoHS-direktivet:  
Reel
Cut Tape
MouseReel
LRMA
1206
3115
2 Terminal
AEC-Q200
Applikation: Current Sense
Märke: Welwyn Components / TT Electronics
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: TW
Monteringsstil: PCB Mount
Antal kontakter: 2 Terminal
Produkttyp: Current Sense Resistors
Fabriksförpackningskvantitet: 5000
Underkategori: Resistors
Enhetens vikt: 18,300 mg
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
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

LRMA Low Resistance Metal Alloy Resistors

Welwyn / TT Electronics LRMA Low Resistance Metal Alloy Resistors offer metal element construction, good surge performance, and low TCR down to 50ppm/°C. These resistors are halogen free, RoHS compliant, and AEC-Q200 certified for automotive applications. Specific applications for Welwyn / TT Electronics LRMA Low Resistance Metal Alloy Resistors include power supplies, small motor control, medical PSU, and battery chargers.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.