WR06W5624FTL

Walsin
791-WR06W5624FTL
WR06W5624FTL

Tillverk:

Beskrivning:
Tjockfilmsresistorer - SMD 0603 5M62 1% Lead Free
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
2,06 kr 2,06 kr
0,371 kr 3,71 kr
0,17 kr 17,00 kr
0,127 kr 31,75 kr
0,106 kr 53,00 kr
0,095 kr 95,00 kr
Komplett Papprulle (beställ i multiplar av 5000)
0,021 kr 105,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Walsin
Produktkategori: Tjockfilmsresistorer - SMD
RoHS-direktivet:  
Reel
Cut Tape
WR
5.62 MOhms
100 mW (1/10 W)
1 %
100 PPM / C
- 55 C
+ 155 C
75 V
0603
1608
1.6 mm
0.8 mm
0.45 mm
Märke: Walsin
Monteringsstil: PCB Mount
Produkttyp: Thick Film Resistors
Fabriksförpackningskvantitet: 5000
Underkategori: Resistors
Teknologi: Thick Film
Termineringsstil: SMD/SMT
Enhetens vikt: 2 mg
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
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

WR Thick Film Resistors

Walsin WR Thick Film Resistors feature high reliability, stability, and assembly cost-effectiveness. These thick film resistors provide high component and equipment reliability. The devices are RoHS 2 compliant and halogen-free. Walsin WR Thick Film General-Purpose chip Resistors operate over a -55°C to 155°C range. Typical applications include computer and telecom, consumer electrical equipment, and electronic data processing (EDP).