WR04X3502FTL

Walsin
791-WR04X3502FTL
WR04X3502FTL

Tillverk:

Beskrivning:
Tjockfilmsresistorer - SMD 0402 35K0 1% Lead Free
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
1,14 kr 1,14 kr
0,201 kr 2,01 kr
0,106 kr 10,60 kr
0,064 kr 16,00 kr
0,053 kr 53,00 kr
0,032 kr 160,00 kr
Komplett Papprulle (beställ i multiplar av 10000)
0,011 kr 110,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Walsin
Produktkategori: Tjockfilmsresistorer - SMD
Reel
Cut Tape
WR
35 kOhms
62.5 mW (1/16 W)
1 %
100 PPM / C
- 55 C
+ 155 C
50 V
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
Märke: Walsin
Monteringsstil: PCB Mount
Produkttyp: Thick Film Resistors
Fabriksförpackningskvantitet: 10000
Underkategori: Resistors
Teknologi: Thick Film
Termineringsstil: SMD/SMT
Enhetens vikt: 0,650 mg
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
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

WR Thick Film Resistors

Walsin WR Thick Film Resistors feature high reliability, stability, and assembly cost-effectiveness. These thick film resistors provide high component and equipment reliability. The devices are RoHS 2 compliant and halogen-free. Walsin WR Thick Film General-Purpose chip Resistors operate over a -55°C to 155°C range. Typical applications include computer and telecom, consumer electrical equipment, and electronic data processing (EDP).