426C-580SSE-KP

567-426C-580SSE-KP
426C-580SSE-KP

Tillverk:

Beskrivning:
Rack och skåptillbehör Wedgelock, Nickel, 4-40 Mount, 3/32 Hex Socket, Captive, Lock, 0.26x0.25x5.8"
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
17 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 100   Flera: 10
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
247,30 kr 24 730,00 kr
235,53 kr 47 106,00 kr
235,43 kr 117 715,00 kr

Produktattribut Attributvärde Välj attribut
Wakefield Thermal
Produktkategori: Rack och skåptillbehör
RoHS-direktivet:  
C Style
Card Guides
Card Retainier
Märke: C/A Design
Produkttyp: Racks & Rack Cabinets
Fabriksförpackningskvantitet: 10
Underkategori: Enclosures, Racks and Boxes
Handelsnamn: Wedgelock
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
8538100090
USHTS:
8471607000
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Wedgelock Card Retainers for Embedded Cooling

C/A Design Wedgelock Card Retainers for Embedded Cooling are used with heat frames and conduction plates to provide the necessary clamping force to ensure good thermal transfer. Wedgelocks offer a high locking force for cold-wall applications. The retainer mounts either to the PCB or a heat frame assembly with rivets or screws and is then inserted into a machined channel of a cold wall within a rugged enclosure. When expanded, the wedgelock clamps the PCB in place, providing resistance to shock and vibration as well as a thermal path for heat transfer between the PCB and the cold wall. C/A Design Wedgelock Card Retainers for Embedded Cooling are available in various profiles and allow for configuration mounting, length, and plating selections.