MKS4O141507F00KSSD

WIMA
505-MKS4O141507F00KS
MKS4O141507F00KSSD

Tillverk:

Beskrivning:
Filmkondensatorer 1.5 uF 1 kVDC 10%
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
61,48 kr 61,48 kr
44,84 kr 448,40 kr
39,33 kr 1 966,50 kr
33,28 kr 3 328,00 kr
33,07 kr 18 519,20 kr
32,44 kr 36 332,80 kr
31,38 kr 65 898,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
WIMA
Produktkategori: Filmkondensatorer
RoHS-direktivet:  
1.5 uF
1 kVDC
Radial
Polyethylene Terephthalate (PET)
37.5 mm (1.476 in)
41.5 mm (1.634 in)
19 mm (0.748 in)
General Film Capacitors
400 VAC
10 %
2 Pin
32 mm (1.26 in)
Straight
- 55 C
+ 125 C
MKS 4
Bulk
Märke: WIMA
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: DE
Ledardiameter: 1 mm
Produkttyp: Film Capacitors
Fabriksförpackningskvantitet: 140
Underkategori: Capacitors
Typ: Metallized High Volume Film Capacitors
Enhetens vikt: 36 g
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
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

MKS 4 Metallized Polyester Capacitors

WIMA MKS 4 Metallized Polyester (PET) Capacitors are available in PCM 7.5mm to 52.5mm, capacitances from 1000pF to 680µF, and rated voltage from 50VDC to 2000VDC. WIMA MKS 4 features a high volume/capacitance ratio, is self-healing, and meets RoHS 2011/65/EU requirements. Typical applications include general DC applications, such as by-pass, blocking, coupling and decoupling, smoothing, and timing.