MKS4D044705G00KSSD

WIMA
505-MKS4D044705G00KS
MKS4D044705G00KSSD

Tillverk:

Beskrivning:
Filmkondensatorer 4.7 uF 100 VDC 10%
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
26,92 kr 26,92 kr
18,76 kr 187,60 kr
15,69 kr 784,50 kr
14,31 kr 1 431,00 kr
12,51 kr 7 430,94 kr
11,55 kr 13 721,40 kr
11,34 kr 26 943,84 kr
11,24 kr 60 089,04 kr
10,44 kr 105 423,12 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
WIMA
Produktkategori: Filmkondensatorer
RoHS-direktivet:  
4.7 uF
100 VDC
Radial
Polyethylene Terephthalate (PET)
22.5 mm (0.886 in)
26.5 mm (1.043 in)
10.5 mm (0.413 in)
General Film Capacitors
63 VAC
10 %
2 Pin
19 mm (0.748 in)
Straight
- 55 C
+ 125 C
MKS 4
Bulk
Märke: WIMA
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: DE
Ledardiameter: 0.8 mm
Produkttyp: Film Capacitors
Fabriksförpackningskvantitet: 594
Underkategori: Capacitors
Typ: Metallized High Volume Film Capacitors
Enhetens vikt: 8 g
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
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

MKS 4 Metallized Polyester Capacitors

WIMA MKS 4 Metallized Polyester (PET) Capacitors are available in PCM 7.5mm to 52.5mm, capacitances from 1000pF to 680µF, and rated voltage from 50VDC to 2000VDC. WIMA MKS 4 features a high volume/capacitance ratio, is self-healing, and meets RoHS 2011/65/EU requirements. Typical applications include general DC applications, such as by-pass, blocking, coupling and decoupling, smoothing, and timing.