MKP4O133306B00KB00

WIMA
505-MKP4O133306BKB
MKP4O133306B00KB00

Tillverk:

Beskrivning:
Filmkondensatorer MKP 4 0.33 F 1000 VDC 11x21x31.5 PCM27.5
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
20,14 kr 20,14 kr
13,99 kr 139,90 kr
11,98 kr 599,00 kr
10,38 kr 1 038,00 kr
8,78 kr 3 073,00 kr
8,23 kr 8 641,50 kr
8,03 kr 16 863,00 kr
7,41 kr 75 211,50 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
WIMA
Produktkategori: Filmkondensatorer
RoHS-direktivet:  
0.33 uF
1 kVDC
Radial
Polypropylene (PP)
27.5 mm (1.083 in)
31.5 mm (1.24 in)
11 mm (0.433 in)
General Film Capacitors
400 VAC
10 %
2 Pin
21 mm (0.827 in)
Straight
- 55 C
+ 100 C
MKP 4
Märke: WIMA
Ledardiameter: 0.8 mm
Produkttyp: Film Capacitors
Fabriksförpackningskvantitet: 350
Underkategori: Capacitors
Typ: Metallized Polypropylene Capacitors
Enhetens vikt: 10 g
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
8532250000
USHTS:
8532250070
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tyskland
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

MKP4 Metallized Polypropylene Capacitors

WIMA MKP4 Metallized Polypropylene (PP) Capacitors offer a high volume or capacitance ratio with a capacitance range of 1000pF-10µF and voltage range of 100VDC to 2000VDC. These MKP4 capacitors operate at -55ºC to 100ºC temperature range. The MKP4 metalized capacitors offer very low dissipation ratio and dielectric absorption. These capacitors are designed in 7.5mm to 37.5mm Printed Circuit Module (PCM) pin spacing. The MKP4 capacitors feature self-healing, negative capacitance change versus temperature, and are RoHS compliant. Applications include sample and hold, timing, oscillating circuits, and high-frequency coupling and decoupling.