MKP4F042706B00KB00

WIMA
505-MKP4F042706BKB
MKP4F042706B00KB00

Tillverk:

Beskrivning:
Filmkondensatorer
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
25,76 kr 25,76 kr
18,23 kr 182,30 kr
15,69 kr 784,50 kr
13,78 kr 1 378,00 kr
12,08 kr 4 228,00 kr
11,13 kr 11 686,50 kr
10,27 kr 104 240,50 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
WIMA
Produktkategori: Filmkondensatorer
RoHS-direktivet:  
MKP 4
Märke: WIMA
Produkttyp: Film Capacitors
Fabriksförpackningskvantitet: 350
Underkategori: Capacitors
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
8532250000
USHTS:
8532250070
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
MKP4 Metallized Polypropylene Capacitors

WIMA MKP4 Metallized Polypropylene (PP) Capacitors offer a high volume or capacitance ratio with a capacitance range of 1000pF-10µF and voltage range of 100VDC to 2000VDC. These MKP4 capacitors operate at -55ºC to 100ºC temperature range. The MKP4 metalized capacitors offer very low dissipation ratio and dielectric absorption. These capacitors are designed in 7.5mm to 37.5mm Printed Circuit Module (PCM) pin spacing. The MKP4 capacitors feature self-healing, negative capacitance change versus temperature, and are RoHS compliant. Applications include sample and hold, timing, oscillating circuits, and high-frequency coupling and decoupling.