FKP2D003301D00MI00

WIMA
505-FKP2D03301D0MI0
FKP2D003301D00MI00

Tillverk:

Beskrivning:
Filmkondensatorer FKP 2 330 pF 100 VDC 4.5x6x7.2 PCM 5
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 7500   Flera: 1500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1500)
1,52 kr 11 400,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
WIMA
Produktkategori: Filmkondensatorer
RoHS-direktivet:  
330 pF
100 VDC
Radial
Polypropylene (PP)
5 mm (0.197 in)
7.2 mm (0.283 in)
4.5 mm (0.177 in)
AC and Pulse Film Capacitors
63 VAC
20 %
2 Pin
6 mm (0.236 in)
Straight
- 55 C
+ 100 C
FKP 2
Reel
Märke: WIMA
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: DE
Ledardiameter: 0.5 mm
Produkttyp: Film Capacitors
Fabriksförpackningskvantitet: 1500
Underkategori: Capacitors
Typ: Film and Foil Capacitors
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
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

FKP 02 Plastic Film Capacitors

WIMA FKP 02 Plastic Film Capacitors offer outstanding performance for HF decoupling in the field of high frequencies. The PCM 2.5mm foil version capacitors are available in a capacitance range of 33pF to 0.033µF and a voltage range from 63VDC to 1000VDC. Features include pulse duty construction, vert low low dissipation factor and dissipation factor, tolerances up to ±2.5%, and negative capacitance change versus temperature. FKP 02 capacitors are ideal for applications with limited space requirements and high packing density.