DCP4R245007GD2KYSD

WIMA
505-DCP4-5/1300/10L3
DCP4R245007GD2KYSD

Tillverk:

Beskrivning:
Filmkondensatorer 5uF 1300V 10% 2 LD 20x39.5x41.5 PCM37.5
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
50,03 kr 50,03 kr
36,04 kr 360,40 kr
31,27 kr 1 563,50 kr
27,56 kr 2 756,00 kr
24,49 kr 12 342,96 kr
23,74 kr 23 929,92 kr
21,94 kr 110 577,60 kr
10 080 Beräkning

Liknande produkter

Produktattribut Attributvärde Välj attribut
WIMA
Produktkategori: Filmkondensatorer
RoHS-direktivet:  
5 uF
1.3 kVDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
41.5 mm (1.634 in)
20 mm (0.787 in)
DC Link Film Capacitors
10 %
2 Pin
14 mOhms
39.5 mm (1.555 in)
Straight
- 55 C
+ 105 C
DCP4
AEC-Q200
Bulk
Märke: WIMA
Produkttyp: Film Capacitors
Fabriksförpackningskvantitet: 126
Underkategori: Capacitors
Typ: Automotive Metallized High Reliability Film Capacitors
Del # Alias: DCP4R245007GD2KSSD
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
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tyskland
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

DC Link MKP4 Metallized Polypropylene Capacitors

WIMA DC Link MKP4 Metallized Polypropylene Capacitors offer capacitances up to 150µF and high volume to capacitance ratio. DC Link MKP4 Metallized Polypropylene Capacitors feature self-healing properties, a very low dissipation factor and offer high reliability. Typical applications include use as intermediate circuit capacitors in high power converter technologies, power supplies, and solar inverters.