KNS300FB-RL-R05T0

Vitrohm
603-KNS300FBRLR05T0
KNS300FB-RL-R05T0

Tillverk:

Beskrivning:
Strömavkänningsresistorer -genom hål 3.0W 0.05Ohms R05 1% Sfty Wrwd Cor AECQ2

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 38

Lager:
38 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
19,29 kr 19,29 kr
11,45 kr 114,50 kr
10,21 kr 255,25 kr
8,02 kr 802,00 kr
7,09 kr 1 772,50 kr
6,02 kr 3 010,00 kr
5,88 kr 5 880,00 kr
5,43 kr 54 300,00 kr

Produktattribut Attributvärde Välj attribut
YAGEO
Produktkategori: Strömavkänningsresistorer -genom hål
RoHS-direktivet:  
KNS
Radial
50 mOhms
3 W
1 %
- 55 C
+ 300 C
21 mm
3 mm
18 mm
AEC-Q200
Bulk
Applikation: Current Sense
Märke: Vitrohm
Ledardiameter: 0.8 mm
Rastermått: 15 mm
Monteringsstil: PCB Mount
Produkt: Metal Element Current Sensing Resistors
Produkttyp: Current Sense Resistors
Fabriksförpackningskvantitet: 500
Underkategori: Resistors
Typ: Power Shunt Resistor
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
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Portugal
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Resistors

Vitrohm Resistors are suitable for automotive, industrial, energy, and telecommunication applications. These Vitrohm resistors are divided into multiple characteristics that include safety, precision, pulse, power, shunt, and general-purpose.

Shunt Resistors

Vitrohm Shunt Resistors offer a 2.2W to 10W rated power range, up to 0R05Ω resistance, and AEC-Q200 qualification. These resistors feature a power current sensor, good overload and heat dissipation capability, low inductance, welded construction, and excellent overall stability in different environmental conditions. Shunt resistors are available with open frames, ceramic cases, and molded versions. Vitrohm Shunt Resistors are ideal for pulse applications, switching equipment, instrumentation, and power amplifiers.