PHT0402E1001BGTD

Vishay
71-PHT0402E1001BGTD
PHT0402E1001BGTD

Tillverk:

Beskrivning:
Tunnfilmsresistorer - SMD PHT 0402 E 1001 B G TR1000 e4

Livscykel:
Nytt hos Mouser
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
34,88 kr 34.880,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Tunnfilmsresistorer - SMD
Waffle
PHT
1 kOhms
0.1 %
30 PPM / C
0402
1006
1 mm (0.039 in)
0.6 mm (0.024 in)
0.5 mm (0.02 in)
- 55 C
+ 215 C
18.9 mW
50 V
Märke: Vishay
Monteringsstil: PCB Mount
Produkt: Thin Film Resistors SMD
Produkttyp: Thin Film Resistors
Fabriksförpackningskvantitet: 1000
Underkategori: Resistors
Teknologi: Thin Film
Termineringsstil: SMD/SMT
Typ: Thin Film Wraparound Chip Resistor
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

PHT Thin Film Wraparound Chip Resistors

Vishay / Sfernice PHT Thin Film Wraparound Chip Resistors feature thin film technology and a wide operating temperature range of -55°C to +215°C in four case sizes: 0603, 0805, 1206, and 2010. The PHT series offers a temperature coefficient down to 15ppm, tolerance down to 0.05%, and gold terminations. Vishay / Sfernice PHT Thin Film Wraparound Chip Resistors are ideal for downhole applications and anywhere parts need to be able to withstand severe conditions, including temperatures as high as +215°C powered and up to +230°C unpowered).

Medical Solutions

Vishay Medical Solutions feature a variety of medical products and systems, including large equipment like MRI systems and X-ray machines and small devices like hearing aids. Vishay medical solutions are utilized in nerve stimulators, pacemakers, defibrillators, patient monitoring systems, blood pressure cuffs, blood glucose meters, and other medical instrumentation equipment. Vishay specializes in manufacturing telemetry coils and transformers for pacemakers and defibrillators and capacitors for implantable devices.