PATT1206E8201BGTS

Vishay
71-PATT1206E8201BGTS
PATT1206E8201BGTS

Tillverk:

Beskrivning:
Tunnfilmsresistorer - SMD PATT1206 25PPM 8.2K 0.1% G TS e4

Livscykel:
Nytt hos Mouser
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
62,01 kr 62,01 kr
45,90 kr 459,00 kr
43,99 kr 1 099,75 kr
40,60 kr 2 030,00 kr
40,07 kr 4 007,00 kr
39,43 kr 9 857,50 kr
38,27 kr 19 135,00 kr
36,15 kr 36 150,00 kr
34,87 kr 87 175,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Tunnfilmsresistorer - SMD
PATT
8.2 kOhms
0.1 %
25 PPM / C
1206
3216
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.38 mm (0.015 in)
- 55 C
+ 250 C
400 mW
200 V
Märke: Vishay
Monteringsstil: PCB Mount
Produkt: Precision Automotive Thin Film SMD
Fabriksförpackningskvantitet: 1
Teknologi: Thin Film
Termineringsstil: SMD/SMT
Typ: Precision Automotive High Temperature
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
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
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
Vishay PATT Automotive Thin Film Chip Resistors

Vishay PATT Automotive Thin Film Chip Resistors are rated for full power at 155 °C and are AEC-Q200 certified. Providing nearly a 100ºC extension in operating temperature range over traditional thin film chip resistors, Vishay's PATT series features high-temperature operation to +155ºC with 100% power, derated linearly to 0 mW power at +250ºC. With low absolute TCR down to ±25 ppm/ºC, tolerances to ±0.1%, and a load-life stability of <0.2%, the Vishay Dale thin film resistor is optimized for the low-noise, single-signal processing required to compensate for low offset and temperature drift in high-temperature environments.
Learn More

PATT High Temperature Thin Film Resistors

Vishay / Dale PATT High-Temperature Thin Film Resistors are AEC Q200-qualified and available in a range of case sizes, including 0402, 0603, 0805, and 1206. These precision automotive resistors can operate at temperatures up to 250°C (155°C at full rated power). They offer a resistance range of 1Ω to 1MΩ and can be laser trimmed to any value. The terminations consist of an adhesion layer, a leach-resistant nickel barrier, and gold plating compatible with high-temperature solder systems. Vishay / Dale PATT High-Temperature Thin Film Resistors provide 0.2% load life stability at 1000 hours at 155°C and 100% rated power. This series is moisture resistant to MIL-STD-202, method 106.