PAT1206E6491BST5

Vishay
71-PAT1206E6491BST5
PAT1206E6491BST5

Tillverk:

Beskrivning:
Tunnfilmsresistorer - SMD PAT1206 25PPM 6.49K 0.1% S T5 e3

Livscykel:
Nytt hos Mouser
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
12,08 kr 12,08 kr
8,64 kr 86,40 kr
5,84 kr 584,00 kr
5,67 kr 1 417,50 kr
5,51 kr 2 755,00 kr
5,30 kr 5 300,00 kr
4,82 kr 24 100,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Tunnfilmsresistorer - SMD
PAT
6.49 kOhms
0.1 %
25 PPM / C
1206
3216
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.38 mm (0.015 in)
- 55 C
+ 155 C
400 mW
200 V
Märke: Vishay
Monteringsstil: PCB Mount
Produkt: Precision Automotive Thin Film SMD
Fabriksförpackningskvantitet: 500
Teknologi: Thin Film
Termineringsstil: SMD/SMT
Typ: Precision Automotive
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
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
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
Full Electric Vehicle Components

Vishay Full Electric Vehicle (FEV) components are unique automotive component solutions for converters and boosters, battery management, and chargers.

PAT Series Precision Automotive Chip Resistors

Vishay / Thin Film PAT Series Precision Automotive Chip Resistors out-perform all requirements of AEC-Q200. In addition to being AEC-Q200 qualified, Vishay/Thin Film's PAT Series resistors are in AEC-Q200 ESD rated class 1C (2kV) and are available in wraparound termination styles in 8 case sizes. The resistors are laser trimmed to any value and are moisture resistant to MIL-STD-202 (method 202).